
TLW-120-01-F-D-RA | |
|---|---|
DigiKey Part Number | TLW-120-01-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TLW-120-01-F-D-RA |
Description | LOW PROFILE .025 SQ STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLW-120-01-F-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.70000 | kr.35.70 |
| Unit Price without VAT: | kr.35.70000 |
|---|---|
| Unit Price with VAT: | kr.44.62500 |

