
SOLC-120-02-S-Q-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14563TR-ND - Tape & Reel (TR) SAM14563CT-ND - Cut Tape (CT) SAM14563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOLC-120-02-S-Q-A-K-TR |
Description | CONN RCPT 80POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SOLC-120-02-S-Q-A-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.160" (4.06mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.4A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.03000 | kr.109.03 |
| 10 | kr.92.65000 | kr.926.50 |
| 100 | kr.80.49810 | kr.8,049.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.65.76662 | kr.18,085.82 |
| Unit Price without VAT: | kr.109.03000 |
|---|---|
| Unit Price with VAT: | kr.136.28750 |

