MLE-130-01-G-DV-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLE-130-01-G-DV-A

DigiKey Part Number
MLE-130-01-G-DV-A-ND
Manufacturer
Manufacturer Product Number
MLE-130-01-G-DV-A
Description
1MM MICRO STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MLE-130-01-G-DV-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.130" (3.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
2.9A per Contact
Voltage Rating
310VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
19kr.61.69579kr.1,172.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.69579
Unit Price with VAT:kr.77.11974