
MEC1-120-02-L-D-LC-K | |
|---|---|
DigiKey Part Number | MEC1-120-02-L-D-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-120-02-L-D-LC-K |
Description | CONN EDGE DUAL FMALE 40POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
EDA/CAD Models | MEC1-120-02-L-D-LC-K Models |
Category | Features Board Lock, Pick and Place |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 40 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.37.62091 | kr.827.66 |
| Unit Price without VAT: | kr.37.62091 |
|---|---|
| Unit Price with VAT: | kr.47.02614 |

