
MB1-120-01-L-S-01-SL | |
|---|---|
DigiKey Part Number | MB1-120-01-L-S-01-SL-ND |
Manufacturer | |
Manufacturer Product Number | MB1-120-01-L-S-01-SL |
Description | CONN EDGE SGL FMALE 20POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Single Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MB1-120-01-L-S-01-SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 20 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 1 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Single | |
Features | Board Guide, Card Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.35000 | kr.44.35 |
| 25 | kr.40.12800 | kr.1,003.20 |
| 50 | kr.37.24800 | kr.1,862.40 |
| 100 | kr.35.52000 | kr.3,552.00 |
| 500 | kr.31.79520 | kr.15,897.60 |
| Unit Price without VAT: | kr.44.35000 |
|---|---|
| Unit Price with VAT: | kr.55.43750 |

