Similar
Similar
Similar

LSHM-150-L2.5-F-DV-A-S-TR | |
|---|---|
DigiKey Part Number | LSHM-150-L2.5-F-DV-A-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-150-L2.5-F-DV-A-S-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-L2.5-F-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 100 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-02.5-F-DV-A-S-TR | Samtec Inc. | 0 | 612-LSHM-150-02.5-F-DV-A-S-TRCT-ND | kr.56.98000 | Similar |
| LSHM-150-02.5-L-DV-A-S-TR | Samtec Inc. | 449 | SAM14148CT-ND | kr.60.00000 | Similar |
| LSHM-150-02.5-S-DV-A-S-TR | Samtec Inc. | 0 | 612-LSHM-150-02.5-S-DV-A-S-TR-ND | kr.47.74793 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | kr.42.08181 | kr.24,197.04 |
| Unit Price without VAT: | kr.42.08181 |
|---|---|
| Unit Price with VAT: | kr.52.60226 |



