60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-04.0-L-DV-A-N-TR

DigiKey Part Number
SAM14114TR-ND - Tape & Reel (TR)
SAM14114CT-ND - Cut Tape (CT)
SAM14114DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-130-04.0-L-DV-A-N-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-04.0-L-DV-A-N-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Number of Positions
60
Height Above Board
0.215" (5.46mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.05000kr.47.05
10kr.39.97900kr.399.79
25kr.37.47040kr.936.76
50kr.35.68060kr.1,784.03
100kr.33.97750kr.3,397.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.29.53744kr.11,076.54
750kr.26.22493kr.19,668.70
Manufacturers Standard Package
Unit Price without VAT:kr.47.05000
Unit Price with VAT:kr.58.81250