
LPAM-50-01.0-L-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-50-01.0-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-50-01.0-L-08-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-50-01.0-L-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.68000 | kr.229.68 |
| 10 | kr.217.43000 | kr.2,174.30 |
| 25 | kr.209.30240 | kr.5,232.56 |
| 50 | kr.204.20700 | kr.10,210.35 |
| 100 | kr.166.60410 | kr.16,660.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.154.09070 | kr.46,227.21 |
| 600 | kr.103.97432 | kr.62,384.59 |
| Unit Price without VAT: | kr.229.68000 |
|---|---|
| Unit Price with VAT: | kr.287.10000 |







