
FW-14-04-G-D-275-075 | |
|---|---|
DigiKey Part Number | 612-FW-14-04-G-D-275-075-ND |
Manufacturer | |
Manufacturer Product Number | FW-14-04-G-D-275-075 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.440" (11.176mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.275" (6.985mm) |
Packaging Tube | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 28 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.28.64688 | kr.916.70 |
| Unit Price without VAT: | kr.28.64688 |
|---|---|
| Unit Price with VAT: | kr.35.80860 |


