
FW-05-05-F-D-425-065-A | |
|---|---|
DigiKey Part Number | 612-FW-05-05-F-D-425-065-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-05-05-F-D-425-065-A |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-05-05-F-D-425-065-A Models |
Category | Length - Overall Pin 0.490" (12.446mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.425" (10.800mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | kr.12.42641 | kr.1,143.23 |
| Unit Price without VAT: | kr.12.42641 |
|---|---|
| Unit Price with VAT: | kr.15.53301 |

