Parametric Equivalent

FJH-50-D-71.00-4 | |
|---|---|
DigiKey Part Number | FJH-50-D-71.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-50-D-71.00-4 |
Description | CABLE FFC/FPC 50POS 0.5MM 71" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 71.0" (1803.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-50-D-71.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 71.0" (1803.4mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.292.67000 | kr.292.67 |
| Unit Price without VAT: | kr.292.67000 |
|---|---|
| Unit Price with VAT: | kr.365.83750 |

