
FFSD-18-D-06.00-01-N-R | |
|---|---|
DigiKey Part Number | FFSD-18-D-06.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-18-D-06.00-01-N-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-18-D-06.00-01-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Reverse Wiring | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.01000 | kr.109.01 |
| 10 | kr.92.63500 | kr.926.35 |
| 25 | kr.86.83520 | kr.2,170.88 |
| 50 | kr.82.69160 | kr.4,134.58 |
| 100 | kr.78.74610 | kr.7,874.61 |
| 250 | kr.77.01300 | kr.19,253.25 |
| Unit Price without VAT: | kr.109.01000 |
|---|---|
| Unit Price with VAT: | kr.136.26250 |


