
SPHWHTL3D50GE4UMKF | |
|---|---|
DigiKey Part Number | 1510-SPHWHTL3D50GE4UMKFTR-ND - Tape & Reel (TR) 1510-SPHWHTL3D50GE4UMKFCT-ND - Cut Tape (CT) 1510-SPHWHTL3D50GE4UMKFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D50GE4UMKF |
Description | LED LH351C WARM WHT 3500K 1414 |
Customer Reference | |
Detailed Description | LED Lighting LH351C White, Warm 3500K 3-Step MacAdam Ellipse 2.85V 700mA 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 260lm (230lm ~ 290lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 10 | kr.6.03500 | kr.60.35 |
| 100 | kr.4.51780 | kr.451.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.05393 | kr.2,443.14 |
| 1.600 | kr.2.88416 | kr.4,614.66 |
| 2.400 | kr.2.79707 | kr.6,712.97 |
| 4.000 | kr.2.69872 | kr.10,794.88 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |

