Upgrade
Direct
Upgrade
Upgrade
Similar

RC1005J395CS | |
|---|---|
DigiKey Part Number | 1276-4461-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005J395CS |
Description | RES SMD 3.9M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J395CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1005F395CS | Samsung Electro-Mechanics | 0 | 1276-4302-2-ND | kr.0.03613 | Upgrade |
| RC0402JR-073M9L | YAGEO | 16.522 | YAG3301CT-ND | kr.0.64000 | Direct |
| RMCF0402FT3M90 | Stackpole Electronics Inc | 50.275 | RMCF0402FT3M90CT-ND | kr.0.64000 | Upgrade |
| RMCF0402JT3M90 | Stackpole Electronics Inc | 0 | RMCF0402JT3M90CT-ND | kr.0.64000 | Upgrade |
| AC0402JR-073M9L | YAGEO | 0 | AC0402JR-073M9L-ND | kr.0.02067 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.02843 | kr.56,860.00 |
| Unit Price without VAT: | kr.0.02843 |
|---|---|
| Unit Price with VAT: | kr.0.03554 |





