Upgrade
Upgrade
Upgrade

RC0603J563CS | |
|---|---|
DigiKey Part Number | 1276-3834-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603J563CS |
Description | RES SMD 56K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603J563CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603F563CS | Samsung Electro-Mechanics | 7.616 | 1276-3704-1-ND | kr.0.71000 | Upgrade |
| RCS0603J563CS | Samsung Electro-Mechanics | 0 | RCS0603J563CS-ND | kr.0.05604 | Upgrade |
| CRCW020156K0FKED | Vishay Dale | 28.472 | 541-56.0KAABCT-ND | kr.1.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010.000 | kr.0.02606 | kr.52,380.60 |
| Unit Price without VAT: | kr.0.02606 |
|---|---|
| Unit Price with VAT: | kr.0.03258 |




