RC0603J221CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 6
Unit Price: kr.0.71000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05604
Datasheet

Upgrade


Vishay Dale
In Stock: 11.931
Unit Price: kr.1.41000
Datasheet
220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603J221CS

DigiKey Part Number
1276-3783-2-ND - Tape & Reel (TR)
1276-3783-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC0603J221CS
Description
RES SMD 220 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603J221CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603F221CSSamsung Electro-Mechanics61276-3607-1-NDkr.0.71000Upgrade
RCS0603J221CSSamsung Electro-Mechanics0RCS0603J221CS-NDkr.0.05604Upgrade
CRCW0201220RFKEDVishay Dale11.931541-CRCW0201220RFKEDCT-NDkr.1.41000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.010.000kr.0.02606kr.52,380.60
Unit Price without VAT:kr.0.02606
Unit Price with VAT:kr.0.03258