
CL32A107MQVNNWE | |
|---|---|
DigiKey Part Number | 1276-3366-2-ND - Tape & Reel (TR) 1276-3366-1-ND - Cut Tape (CT) 1276-3366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A107MQVNNWE |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A107MQVNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.79700 | kr.27.97 |
| 50 | kr.2.13380 | kr.106.69 |
| 100 | kr.1.93020 | kr.193.02 |
| 500 | kr.1.58668 | kr.793.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17082 | kr.1,170.82 |
| 2.000 | kr.1.16007 | kr.2,320.14 |
| 3.000 | kr.1.15450 | kr.3,463.50 |
| 5.000 | kr.1.14816 | kr.5,740.80 |
| 7.000 | kr.1.14435 | kr.8,010.45 |
| 10.000 | kr.1.14061 | kr.11,406.10 |
| 12.000 | kr.1.13880 | kr.13,665.60 |
| 24.000 | kr.1.13257 | kr.27,181.68 |
| 25.000 | kr.1.13223 | kr.28,305.75 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

