1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A105MO3NRNH

DigiKey Part Number
1276-6798-2-ND - Tape & Reel (TR)
1276-6798-1-ND - Cut Tape (CT)
1276-6798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A105MO3NRNH
Description
CAP CER 1UF 16V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A105MO3NRNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.556.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79900kr.7.99
50kr.0.57320kr.28.66
100kr.0.50210kr.50.21
500kr.0.38446kr.192.23
1.000kr.0.34819kr.348.19
2.500kr.0.30990kr.774.75
5.000kr.0.28686kr.1,434.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.25843kr.3,876.45
30.000kr.0.24451kr.7,335.30
45.000kr.0.23754kr.10,689.30
75.000kr.0.22982kr.17,236.50
105.000kr.0.22531kr.23,657.55
150.000kr.0.22096kr.33,144.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750