Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C330JCANNNC | |
|---|---|
DigiKey Part Number | 1276-2640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C330JCANNNC |
Description | CAP CER 33PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C330JCANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007079 | Würth Elektronik | 3 | 732-12225-1-ND | kr.0.76000 | Direct |
| C0805C330J1GACTU | KEMET | 31.734 | 399-C0805C330J1GACTUCT-ND | kr.1.65000 | Direct |
| KGM21BCG2A330JM | KYOCERA AVX | 0 | 478-KGM21BCG2A330JMTR-ND | kr.0.11653 | Direct |
| KGM21BCG2A330JT | KYOCERA AVX | 2.630 | 478-KGM21BCG2A330JTCT-ND | kr.0.76000 | Direct |
| C0805C330F1GACTU | KEMET | 514 | 399-C0805C330F1GACTUCT-ND | kr.6.40000 | Upgrade |




