
CL05B682KC5VPNC | |
---|---|
DigiKey Part Number | 1276-CL05B682KC5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B682KC5VPNCCT-ND - Cut Tape (CT) 1276-CL05B682KC5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B682KC5VPNC |
Description | CAP CER 6.8NF 100V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B682KC5VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.31400 | kr.3.14 |
50 | kr.0.21640 | kr.10.82 |
100 | kr.0.18620 | kr.18.62 |
500 | kr.0.13556 | kr.67.78 |
1.000 | kr.0.12013 | kr.120.13 |
2.500 | kr.0.10386 | kr.259.65 |
5.000 | kr.0.09409 | kr.470.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.07581 | kr.758.10 |
20.000 | kr.0.07505 | kr.1,501.00 |
30.000 | kr.0.07466 | kr.2,239.80 |
50.000 | kr.0.07251 | kr.3,625.50 |
70.000 | kr.0.07037 | kr.4,925.90 |
100.000 | kr.0.06832 | kr.6,832.00 |
120.000 | kr.0.06734 | kr.8,080.80 |
240.000 | kr.0.06406 | kr.15,374.40 |
250.000 | kr.0.06389 | kr.15,972.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |