CL21B154KOANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 2.806
Unit Price: kr.2.94000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.80108
Datasheet

Direct


KYOCERA AVX
In Stock: 2.443
Unit Price: kr.1.66000
Datasheet

Upgrade


KEMET
In Stock: 953
Unit Price: kr.4.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.06674
Datasheet

Upgrade


KEMET
In Stock: 149
Unit Price: kr.4.35000
Datasheet

Upgrade


KEMET
In Stock: 2.820
Unit Price: kr.3.14000
Datasheet

Upgrade


KEMET
In Stock: 702
Unit Price: kr.3.14000
Datasheet

Upgrade


Murata Electronics
In Stock: 17.920
Unit Price: kr.1.66000
Datasheet

Upgrade


Murata Electronics
In Stock: 24.050
Unit Price: kr.1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.202
Unit Price: kr.1.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.25170
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.954
Unit Price: kr.1.41000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B154KOANNNC

DigiKey Part Number
1276-2463-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B154KOANNNC
Description
CAP CER 0.15UF 16V X7R 0805
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B154KOANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.