
CL10C471JB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2303-2-ND - Tape & Reel (TR) 1276-2303-1-ND - Cut Tape (CT) 1276-2303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C471JB8NFNC |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C471JB8NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15740 | kr.7.87 |
| 100 | kr.0.13440 | kr.13.44 |
| 500 | kr.0.09626 | kr.48.13 |
| 1.000 | kr.0.08467 | kr.84.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04944 | kr.197.76 |
| 8.000 | kr.0.04537 | kr.362.96 |
| 12.000 | kr.0.04505 | kr.540.60 |
| 20.000 | kr.0.04468 | kr.893.60 |
| 28.000 | kr.0.04109 | kr.1,150.52 |
| 40.000 | kr.0.04089 | kr.1,635.60 |
| 48.000 | kr.0.04079 | kr.1,957.92 |
| 96.000 | kr.0.04046 | kr.3,884.16 |
| 100.000 | kr.0.04044 | kr.4,044.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

