CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MP8NUNE

DigiKey Part Number
1276-1274-2-ND - Tape & Reel (TR)
1276-1274-1-ND - Cut Tape (CT)
1276-1274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A226MP8NUNE
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MP8NUNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.556.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.51000kr.0.51
10kr.0.14100kr.1.41
50kr.0.14080kr.7.04
100kr.0.13820kr.13.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.11264kr.337.92
6.000kr.0.10832kr.649.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.51000
Unit Price with VAT:kr.0.63750