
CL10A226MP8NRNC | |
|---|---|
DigiKey Part Number | 1276-CL10A226MP8NRNCTR-ND - Tape & Reel (TR) 1276-CL10A226MP8NRNCCT-ND - Cut Tape (CT) 1276-CL10A226MP8NRNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226MP8NRNC |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226MP8NRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93440 | kr.46.72 |
| 100 | kr.0.81980 | kr.81.98 |
| 500 | kr.0.65396 | kr.326.98 |
| 1.000 | kr.0.59968 | kr.599.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47608 | kr.1,904.32 |
| 8.000 | kr.0.45213 | kr.3,617.04 |
| 12.000 | kr.0.42687 | kr.5,122.44 |
| 20.000 | kr.0.42471 | kr.8,494.20 |
| 28.000 | kr.0.40027 | kr.11,207.56 |
| 40.000 | kr.0.39906 | kr.15,962.40 |
| 48.000 | kr.0.39847 | kr.19,126.56 |
| 96.000 | kr.0.39644 | kr.38,058.24 |
| 100.000 | kr.0.39633 | kr.39,633.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

