
CL10A226MO7JZNC | |
|---|---|
DigiKey Part Number | 1276-7076-2-ND - Tape & Reel (TR) 1276-7076-1-ND - Cut Tape (CT) 1276-7076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226MO7JZNC |
Description | CAP CER 22UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226MO7JZNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44100 | kr.24.41 |
| 50 | kr.1.84740 | kr.92.37 |
| 100 | kr.1.66360 | kr.166.36 |
| 500 | kr.1.35346 | kr.676.73 |
| 1.000 | kr.1.25773 | kr.1,257.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.11418 | kr.4,456.72 |
| 8.000 | kr.1.06083 | kr.8,486.64 |
| 12.000 | kr.1.03410 | kr.12,409.20 |
| 20.000 | kr.1.00448 | kr.20,089.60 |
| 28.000 | kr.0.98716 | kr.27,640.48 |
| 40.000 | kr.0.97050 | kr.38,820.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

