


CL05B333KO5NFNC | |
|---|---|
DigiKey Part Number | 1276-1555-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05B333KO5NFNC |
Description | CAP CER 0.033UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B333KO5NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B333KO5NNNC | Samsung Electro-Mechanics | 197.877 | 1276-1177-1-ND | kr.0.63000 | Parametric Equivalent |
| GRM155R71C333KA01D | Murata Electronics | 81.836 | 490-3257-1-ND | kr.0.63000 | Direct |
| GRM155R71C333KA01J | Murata Electronics | 97.786 | 490-6333-1-ND | kr.0.63000 | Direct |
| C0402C333J4RACTU | KEMET | 1.142.846 | 399-C0402C333J4RACTUCT-ND | kr.2.98000 | Upgrade |
| C0402C333K3RACTU | KEMET | 87.605 | 399-C0402C333K3RACTUCT-ND | kr.1.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

