0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A224KQ5NNNC

DigiKey Part Number
1276-1124-2-ND - Tape & Reel (TR)
1276-1124-1-ND - Cut Tape (CT)
1276-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A224KQ5NNNC
Description
CAP CER 0.22UF 6.3V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A224KQ5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05A224KA5NNNCSamsung Electro-Mechanics7.1171276-1455-1-NDkr.0.82000Upgrade
CL05A224KO5NNNCSamsung Electro-Mechanics113.2621276-1456-1-NDkr.0.63000Upgrade
CL05A224KP5NNNCSamsung Electro-Mechanics68.7521276-1049-1-NDkr.0.63000Upgrade
GRM155R60J224KE01DMurata Electronics200.664490-5407-1-NDkr.0.63000Direct
GRM155R60J224KE01JMurata Electronics27.868490-16761-1-NDkr.0.63000Direct
In-Stock: 287.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19280kr.9.64
100kr.0.16480kr.16.48
500kr.0.11906kr.59.53
1.000kr.0.10505kr.105.05
2.500kr.0.09036kr.225.90
5.000kr.0.08149kr.407.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07423kr.742.30
20.000kr.0.06825kr.1,365.00
30.000kr.0.06526kr.1,957.80
50.000kr.0.06195kr.3,097.50
70.000kr.0.06002kr.4,201.40
100.000kr.0.05816kr.5,816.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750