
CIGT201210UHR24MNE | |
|---|---|
DigiKey Part Number | 1276-6890-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIGT201210UHR24MNE |
Description | FIXED IND 240NH 4.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Thin Film Inductor 4.4 A 22mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT201210UHR24MNE Models |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.41122 | kr.24,673.20 |
| Unit Price without VAT: | kr.0.41122 |
|---|---|
| Unit Price with VAT: | kr.0.51403 |

