CIG10FR47MNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 3.875
Unit Price: kr.1.46000
Datasheet

Direct


TDK
In Stock: 625
Unit Price: kr.1.65000
Datasheet

Direct


TDK
In Stock: 10.667
Unit Price: kr.1.65000
Datasheet
470 nH Shielded Multilayer Inductor 800 mA 200mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIG10FR47MNC

DigiKey Part Number
1276-6188-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIG10FR47MNC
Description
FIXED IND 470NH 800MA 200 MOHM
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 800 mA 200mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG10FR47MNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
200mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMPH-0603-R47M-TAbracon LLC3.875535-12268-1-NDkr.1.46000Direct
MLP1608VR47BT0S1TDK625445-9499-1-NDkr.1.65000Direct
MLP1608VR47DT0S1TDK10.667445-9497-1-NDkr.1.65000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable