Direct
Direct
Direct

CIG10FR47MNC | |
|---|---|
DigiKey Part Number | 1276-6188-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG10FR47MNC |
Description | FIXED IND 470NH 800MA 200 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 800 mA 200mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG10FR47MNC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMPH-0603-R47M-T | Abracon LLC | 3.875 | 535-12268-1-ND | kr.1.46000 | Direct |
| MLP1608VR47BT0S1 | TDK | 625 | 445-9499-1-ND | kr.1.65000 | Direct |
| MLP1608VR47DT0S1 | TDK | 10.667 | 445-9497-1-ND | kr.1.65000 | Direct |



