Upgrade

RU2012FR010CS | |
|---|---|
DigiKey Part Number | 1276-6156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RU2012FR010CS |
Description | RES 0.01 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RU2012FR010CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUK2012FR010CS | Samsung Electro-Mechanics | 0 | 1276-6164-2-ND | kr.1.11113 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.74084 | kr.1,481,680.00 |
| Unit Price without VAT: | kr.0.74084 |
|---|---|
| Unit Price with VAT: | kr.0.92605 |


