RC1608J222CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.23018
Datasheet

Direct


YAGEO
In Stock: 20.712
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 4.702
Unit Price: kr.0.89000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 28.782
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 212.111
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 182.744
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 1.643.210
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 412.347
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 39.154
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 41.036
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 9.316
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11054
Datasheet
2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608J222CS

DigiKey Part Number
1276-5070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608J222CS
Description
RES SMD 2.2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608J222CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1608F222CSSamsung Electro-Mechanics01276-4675-2-NDkr.0.05449Upgrade
AR0603JR-072K2LYAGEO0AR0603JR-072K2L-NDkr.0.23018Direct
RC0603JR-072K2LYAGEO20.712311-2.2KGRCT-NDkr.0.63000Direct
RCG06032K20JNEAVishay Dale4.702541-1800-1-NDkr.0.89000Direct
CRG0603F2K2TE Connectivity Passive Product28.7821712-CRG0603F2K2CT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.04567kr.91,340.00
Unit Price without VAT:kr.0.04567
Unit Price with VAT:kr.0.05709