Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL21F105ZOCNNNC | |
|---|---|
DigiKey Part Number | 1276-1246-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21F105ZOCNNNC |
Description | CAP CER 1UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F105ZOCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B105KOFNNNE | Samsung Electro-Mechanics | 5 | 1276-1026-1-ND | kr.0.63000 | Similar |
| 0805YG105ZAT2A | KYOCERA AVX | 1.222 | 478-KGM21AV51C105ZUCT-ND | kr.1.08000 | Direct |
| 0805YG105ZAT4A | KYOCERA AVX | 14.200 | 478-KGM21AV51C105ZLCT-ND | kr.2.35000 | Direct |
| C0805C105Z4VACTU | KEMET | 96.416 | 399-C0805C105Z4VACTUCT-ND | kr.0.76000 | Direct |
| 08053G105ZAT2A | KYOCERA AVX | 45.939 | 478-KGM21AV51E105ZUCT-ND | kr.1.08000 | Upgrade |





