


UJ32-22-C-V-G-SMT-T-3F-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-22-C-V-G-SMT-T-3F-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-22-C-V-G-SMT-T-3F-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-22-C-V-G-SMT-T-3F-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-22-C-V-G-SMT-T-3F-P24-TR |
Description | USB JACK, TYPE C, 3.2 GEN 2X2, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.10.27700 | kr.102.77 |
| 25 | kr.9.63160 | kr.240.79 |
| 50 | kr.9.17140 | kr.458.57 |
| 100 | kr.8.73340 | kr.873.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.31620 | kr.1,663.24 |
| 400 | kr.7.91898 | kr.3,167.59 |
| 600 | kr.7.69560 | kr.4,617.36 |
| 1.000 | kr.7.42319 | kr.7,423.19 |
| 1.400 | kr.7.24906 | kr.10,148.68 |
| 2.000 | kr.7.06898 | kr.14,137.96 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |





