Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TS36-62-31-BK-260-SMT-TR-67

TS36-62-31-BK-260-SMT-TR-67

DigiKey Part Number
2223-TS36-62-31-BK-260-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-TS36-62-31-BK-260-SMT-TR-67CT-ND - Cut Tape (CT)
2223-TS36-62-31-BK-260-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS36-62-31-BK-260-SMT-TR-67
Description
6.2 X 6.2 MM, 3.1 MM ACTUATOR HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS36-62-31-BK-260-SMT-TR-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
3.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.43500kr.24.35
25kr.2.26960kr.56.74
100kr.2.02940kr.202.94
250kr.1.88044kr.470.11
500kr.1.77470kr.887.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.62275kr.2,434.12
3.000kr.1.53753kr.4,612.59
4.500kr.1.49160kr.6,712.20
7.500kr.1.43782kr.10,783.65
10.500kr.1.40484kr.14,750.82
15.000kr.1.37194kr.20,579.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750