
TBLH12V-508-02BK | |
|---|---|
DigiKey Part Number | 2223-TBLH12V-508-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH12V-508-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH12V-508-02BK Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 130°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.91000 | kr.13.91 |
| 10 | kr.9.98000 | kr.99.80 |
| 25 | kr.8.69720 | kr.217.43 |
| 50 | kr.7.87400 | kr.393.70 |
| 100 | kr.7.18110 | kr.718.11 |
| 250 | kr.6.44848 | kr.1,612.12 |
| 500 | kr.6.01616 | kr.3,008.08 |
| 1.386 | kr.5.53637 | kr.7,673.41 |
| 5.544 | kr.5.10716 | kr.28,314.10 |
| Unit Price without VAT: | kr.13.91000 |
|---|---|
| Unit Price with VAT: | kr.17.38750 |

