
HSS27-B20-P43 | |
|---|---|
DigiKey Part Number | 2223-HSS27-B20-P43-ND |
Manufacturer | |
Manufacturer Product Number | HSS27-B20-P43 |
Description | HEAT SINK, STAMPING, TO-218/TO-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 3.03W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS27-B20-P43 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.193" (30.30mm) | |
Width | 0.874" (22.20mm) | |
Diameter | - | |
Fin Height | 0.211" (5.35mm) | |
Power Dissipation @ Temperature Rise | 3.03W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 13.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.79°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.71000 | kr.6.71 |
| 10 | kr.5.67600 | kr.56.76 |
| 25 | kr.5.25280 | kr.131.32 |
| 50 | kr.4.93820 | kr.246.91 |
| 100 | kr.4.62980 | kr.462.98 |
| 250 | kr.4.23944 | kr.1,059.86 |
| 500 | kr.4.03126 | kr.2,015.63 |
| Unit Price without VAT: | kr.6.71000 |
|---|---|
| Unit Price with VAT: | kr.8.38750 |


