New at DigiKey
CP040-4042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP040-4042

DigiKey Part Number
2223-CP040-4042-ND
Manufacturer
Manufacturer Product Number
CP040-4042
Description
PELTIER, 40 X 40 X 4.2 MM, 4 A,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 39.8W @ 27°C 4 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
39.8W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
4.20mm
Number of Stages
1
Current - Max
4 A
Voltage - Max
15.8 V
Resistance
3 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$38.31000$38.31
5$35.99400$179.97
10$35.04000$350.40
25$33.81720$845.43
50$32.92080$1,646.04
100$32.04850$3,204.85
Manufacturers Standard Package
Unit Price without VAT:$38.31000
Unit Price with VAT:$47.88750