cfm-60bf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
cfm-60bf
Fan Bearing Types – Weighing the Pros and Cons

CFM-6025BF-135-274

DigiKey Part Number
2223-CFM-6025BF-135-274-ND
Manufacturer
Manufacturer Product Number
CFM-6025BF-135-274
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.8 CFM (0.470m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
16.8 CFM (0.470m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
27.5dB(A)
Power (Watts)
1.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.66.30000kr.66.30
10kr.54.70700kr.547.07
44kr.47.59568kr.2,094.21
88kr.44.47932kr.3,914.18
132kr.44.08000kr.5,818.56
Manufacturers Standard Package
Unit Price without VAT:kr.66.30000
Unit Price with VAT:kr.82.87500