
80TGV240M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-80TGV240M12.5X16TR-ND - Tape & Reel (TR) 1189-80TGV240M12.5X16CT-ND - Cut Tape (CT) 1189-80TGV240M12.5X16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80TGV240M12.5X16 |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 696 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.10.33600 | kr.103.36 |
| 50 | kr.8.13700 | kr.406.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.7.43127 | kr.1,114.69 |
| 300 | kr.6.88873 | kr.2,066.62 |
| 450 | kr.6.61489 | kr.2,976.70 |
| 750 | kr.6.30963 | kr.4,732.22 |
| 1.050 | kr.6.13023 | kr.6,436.74 |
| 1.500 | kr.5.95682 | kr.8,935.23 |
| 1.800 | kr.5.87442 | kr.10,573.96 |
| 3.600 | kr.5.59548 | kr.20,143.73 |
| 3.750 | kr.5.58063 | kr.20,927.36 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |

