
450BXW33MEFR10X40 | |
|---|---|
DigiKey Part Number | 1189-3185-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW33MEFR10X40 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW33MEFR10X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.92000 | kr.17.92 |
| 10 | kr.11.89100 | kr.118.91 |
| 50 | kr.9.40040 | kr.470.02 |
| 100 | kr.8.61310 | kr.861.31 |
| 500 | kr.7.26068 | kr.3,630.34 |
| 1.000 | kr.6.83501 | kr.6,835.01 |
| 3.000 | kr.6.30334 | kr.18,910.02 |
| 5.000 | kr.6.10473 | kr.30,523.65 |
| Unit Price without VAT: | kr.17.92000 |
|---|---|
| Unit Price with VAT: | kr.22.40000 |

