
420MXH1000MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-3413-ND |
Manufacturer | |
Manufacturer Product Number | 420MXH1000MEFCSN35X60 |
Description | CAP ALUM 1000UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXH1000MEFCSN35X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.88 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.92 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.34000 | kr.147.34 |
| 10 | kr.110.30300 | kr.1,103.03 |
| 50 | kr.95.05180 | kr.4,752.59 |
| 100 | kr.90.25620 | kr.9,025.62 |
| 500 | kr.82.03022 | kr.41,015.11 |
| Unit Price without VAT: | kr.147.34000 |
|---|---|
| Unit Price with VAT: | kr.184.17500 |

