35MXC6800MEFC22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 271
Unit Price: kr.29.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.27.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 313
Unit Price: kr.29.04000
Datasheet
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXC6800MEFC22X40

DigiKey Part Number
35MXC6800MEFC22X40-ND
Manufacturer
Manufacturer Product Number
35MXC6800MEFC22X40
Description
CAP ALUM 6800UF 20% 35V SNAP TH
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXC6800MEFC22X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.41 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.7715 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35MXG6800MEFCSN22X40Rubycon2711189-2851-NDkr.29.36000Parametric Equivalent
LGU1V682MELZNichicon0493-6143-NDkr.27.50000Parametric Equivalent
LGY1V682MELZ40Nichicon313493-8632-NDkr.29.04000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.13.14945kr.2,629.89
Manufacturers Standard Package
Unit Price without VAT:kr.13.14945
Unit Price with VAT:kr.16.43681