200VXH1000MEFC25X45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315VXH330MEFC22X45

DigiKey Part Number
315VXH330MEFC22X45-ND
Manufacturer
Manufacturer Product Number
315VXH330MEFC22X45
Description
CAP ALUM 330UF 20% 315V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
315VXH330MEFC22X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.69 A @ 120 Hz
Ripple Current @ High Frequency
2.366 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.04640kr.3,409.28
Manufacturers Standard Package
Unit Price without VAT:kr.17.04640
Unit Price with VAT:kr.21.30800