
25TPV820M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4122-2-ND - Tape & Reel (TR) 1189-4122-1-ND - Cut Tape (CT) 1189-4122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TPV820M10X10.5 |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TPV820M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.37200 | kr.63.72 |
| 50 | kr.4.90460 | kr.245.23 |
| 100 | kr.4.44120 | kr.444.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.64360 | kr.1,821.80 |
| 1.000 | kr.3.39241 | kr.3,392.41 |
| 1.500 | kr.3.26565 | kr.4,898.48 |
| 2.500 | kr.3.12435 | kr.7,810.88 |
| 3.500 | kr.3.04132 | kr.10,644.62 |
| 5.000 | kr.2.96110 | kr.14,805.50 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

