
180MXC2200MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-180MXC2200MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 180MXC2200MEFCSN35X50 |
Description | CAP ALUM 2200UF 20% 180V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXC2200MEFCSN35X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.475 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.58000 | kr.72.58 |
| 10 | kr.52.19200 | kr.521.92 |
| 50 | kr.43.78120 | kr.2,189.06 |
| 100 | kr.41.13540 | kr.4,113.54 |
| 500 | kr.36.59532 | kr.18,297.66 |
| 1.000 | kr.35.16902 | kr.35,169.02 |
| Unit Price without VAT: | kr.72.58000 |
|---|---|
| Unit Price with VAT: | kr.90.72500 |

