UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMB4NFHATN

DigiKey Part Number
UMB4NFHATNTR-ND - Tape & Reel (TR)
UMB4NFHATNCT-ND - Cut Tape (CT)
UMB4NFHATNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMB4NFHATN
Description
TRANS PREBIAS 2PNP 50V UMT6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMB4NFHATN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
150mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.18400kr.11.84
100kr.0.73980kr.73.98
500kr.0.54618kr.273.09
1.000kr.0.48339kr.483.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40337kr.1,210.11
6.000kr.0.36297kr.2,177.82
9.000kr.0.34236kr.3,081.24
15.000kr.0.31919kr.4,787.85
21.000kr.0.30546kr.6,414.66
30.000kr.0.29211kr.8,763.30
75.000kr.0.26281kr.19,710.75
150.000kr.0.24470kr.36,705.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000