TRR18EZPF1781 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64563
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10629
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.71000
Datasheet

Similar


Bourns Inc.
In Stock: 23.740
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 11.732
Unit Price: kr.0.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.36823
Datasheet

Similar


Vishay Dale
In Stock: 4.955
Unit Price: kr.1.09000
Datasheet

Similar


Panasonic Industry
In Stock: 119.168
Unit Price: kr.1.15000
Datasheet

Similar


YAGEO
In Stock: 16.750
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 12.625
Unit Price: kr.0.64000
Datasheet
1.78 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR18EZPF1781

DigiKey Part Number
RHM1.78KBNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR18EZPF1781
Description
RES SMD 1.78K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.78 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR18EZPF1781 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F1781VPanasonic Industry0ERJ-S08F1781V-NDkr.0.64563Direct
RMCS1206FT1K78Stackpole Electronics Inc0RMCS1206FT1K78-NDkr.0.10629Direct
AC1206FR-071K78LYAGEO5.00013-AC1206FR-071K78LCT-NDkr.0.71000Similar
CR1206-FX-1781ELFBourns Inc.23.740118-CR1206-FX-1781ELFCT-NDkr.0.64000Similar
CRCW12061K78FKEAVishay Dale11.732541-1.78KFCT-NDkr.0.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes