10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR18EZPF10R0

DigiKey Part Number
RHM10BNTR-ND - Tape & Reel (TR)
RHM10BNCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR18EZPF10R0
Description
RES SMD 10 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR18EZPF10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F10R0VPanasonic Industry10.11210-ERJ-S08F10R0VCT-NDkr.2.82000Direct
RCA120610R0FKEAVishay Dale11.383541-2241-1-NDkr.0.96000Direct
CR1206-FX-10R0ELFBourns Inc.39.839CR1206-FX-10R0ELFCT-NDkr.0.64000Similar
CRCW120610R0FKEAVishay Dale21.335541-10.0FCT-NDkr.0.71000Similar
CRCW120610R0FKEACVishay Dale21.756541-3981-1-NDkr.0.71000Similar
In-Stock: 4.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.03200kr.10.32
25kr.0.83600kr.20.90
50kr.0.72180kr.36.09
100kr.0.63330kr.63.33
250kr.0.54356kr.135.89
500kr.0.49164kr.245.82
1.000kr.0.45049kr.450.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35932kr.1,796.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000