
SFR01MZPF3401 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF3401TR-ND - Tape & Reel (TR) 846-SFR01MZPF3401CT-ND - Cut Tape (CT) 846-SFR01MZPF3401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF3401 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42300 | kr.4.23 |
| 25 | kr.0.32800 | kr.8.20 |
| 50 | kr.0.27560 | kr.13.78 |
| 100 | kr.0.23330 | kr.23.33 |
| 250 | kr.0.19100 | kr.47.75 |
| 500 | kr.0.16678 | kr.83.39 |
| 1.000 | kr.0.14769 | kr.147.69 |
| 5.000 | kr.0.11720 | kr.586.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10835 | kr.1,083.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

